STMicroelectronicsSTM1811LWX7FSupervisory Circuits

Processor Supervisor 4.62V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

Use the STM1811LWX7F microprocessor supervisory circuit from STMicroelectronics to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.62 V, with a minimum of 4.5 V and a maximum of 4.75 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.

Import TariffMay apply to this part

6,000 parts: Ships tomorrow

    Total$1,386.60Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2509+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.4622

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.