STMicroelectronicsSTM1061N26WX6FSupervisory Circuits

Processor Supervisor 2.6V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

Worried about sensitive components in your circuit? The voltage detector STM1061N26WX6F voltage monitor IC from STMicroelectronics can add an extra layer of protection from voltage spikes. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 0.7 V and a maximum of 6 V. It has a typical reset threshold voltage of 2.6 V, with a minimum of 2.548 V and a maximum of 2.652 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

12,000 parts: Ships tomorrow

    Total$651.30Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2444+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 12,000 parts
      • Price: $0.2171

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.