TE ConnectivitySTM009PC2DC060NConnector D-Subminiature
Conn 1.524m 30AWG D-Sub 9 POS PL Package
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Nano-D | |
| PL | |
| 9 | |
| 9 | |
| 9 | |
| 0.635 | |
| PIN | |
| 1/Contact | |
| 500VAC | |
| -200 | |
| 200 | |
| Package | |
| 30 | |
| Cable Mount | |
| Gold | |
| Beryllium Copper |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

