STMicroelectronicsSTLQ50C50RLinear Regulators
LDO Regulator Pos 5V 0.05A 5-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.05(Typ) | |
| 2.3 | |
| 12 | |
| 0.7@50mA | |
| 0.3% | |
| 0.15% | |
| 331.4°C/W | |
| Thermal Protection | |
| -40 | |
| 150 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 5 | |
| Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO STLQ50C50R linear regulator from STMicroelectronics to control your voltage levels! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.4@50mA V. This voltage regulation device's single output can produce a current up to 0.5(Typ) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 12 V. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.15% and line regulation of 0.3%. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.7@50mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

