STMicroelectronicsSTLQ50C33RLinear Regulators
LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.05(Typ) | |
| 2.3 | |
| 12 | |
| 0.7@50mA | |
| 0.3% | |
| 0.15% | |
| 331.4°C/W | |
| Thermal Protection | |
| -40 | |
| 150 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 5 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO STLQ50C33R linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.4@50mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 12 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 0.15% and line regulation of 0.3% is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.7@50mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

