STMicroelectronicsSTLQ50C25RLinear Regulators
LDO Regulator Pos 2.5V 0.05A 5-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.05(Typ) | |
| 2.3 | |
| 12 | |
| 0.7@50mA | |
| 0.3% | |
| 0.15% | |
| 331.4°C/W | |
| Thermal Protection | |
| -40 | |
| 150 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 5 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO STLQ50C25R linear regulator from STMicroelectronics will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.4@50mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5(Typ) A. It only needs a voltage of at least 2.3 V while not exceeding 12 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 0.15% and line regulation of 0.3% your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.7@50mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

