STMicroelectronicsSTLM20DD9FTemperature and Humidity Sensors
Temp Sensor Analog 4-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.5°C | |
| -11.77mV/°C | |
| Analog | |
| 2.4 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 mm |
| Package Width | 1 mm |
| Package Length | 1.3 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 4 | |
| Lead Shape | No Lead |
Combine your sensor needs by using this STLM20DD9F temperature and humidity sensor from STMicroelectronics. It has an analog output. This device has a minimum operating supply voltage of 2.4 V and a maximum of 5.5 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
