STMicroelectronicsSTL9P4LF6AGMOSFETs
Trans MOSFET P-CH 40V 31A 8-Pin Power Flat EP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 40 | |
| ±18 | |
| 2.5 | |
| -55 to 150 | |
| 31 | |
| 100 | |
| 1 | |
| 26@10V | |
| 48@4.5V | |
| 2540@25V | |
| 50000 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Supplier Package | Power Flat EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
