STMicroelectronicsSTL90N3LLH6MOSFETs
STL90N3LLH6 STMicroelectronics MOSFETs Transistor N-CH 30V 90A 8-Pin Power Flat T/R - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 90 | |
| 4.5@10V | |
| 17@4.5V | |
| 1690@25V | |
| 60000 | |
| 12 | |
| 30 | |
| 37 | |
| 9.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.81 |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Supplier Package | Power Flat EP |
| 8 | |
| Lead Shape | No Lead |
Compared to traditional transistors, STL90N3LLH6 power MOSFETs, developed by STMicroelectronics, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 60000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

