STMicroelectronicsSTL8DN10LF3MOSFETs
Trans MOSFET N-CH 100V 20A 8-Pin Power Flat EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 100 | |
| ±20 | |
| 3 | |
| 20 | |
| 100 | |
| 1 | |
| 35@10V | |
| 20.5@10V | |
| 20.5 | |
| 970@25V | |
| 70000 | |
| 5.2 | |
| 9.6 | |
| 50.6 | |
| 8.7 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Supplier Package | Power Flat EP |
| 8 | |
| Lead Shape | No Lead |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? STMicroelectronics' STL8DN10LF3 power MOSFET can provide a solution. Its maximum power dissipation is 70000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with stripfet technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

