STMicroelectronicsSTL56N3LLH5MOSFETs
Trans MOSFET N-CH 30V 56A 8-Pin Power Flat EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 22 | |
| 1(Min) | |
| 56 | |
| 100 | |
| 1 | |
| 9@10V | |
| 6.5@4.5V | |
| 950@25V | |
| 62500 | |
| 6 | |
| 15.6 | |
| 14.2 | |
| 10.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Supplier Package | Power Flat EP |
| 8 | |
| Lead Shape | No Lead |
Compared to traditional transistors, STL56N3LLH5 power MOSFETs, developed by STMicroelectronics, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 62500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes stripfet technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

