STMicroelectronicsSTL33N65M2MOSFETs
STL33N65M2 STMicroelectronics MOSFETs Transistor N-CH 650V 20A 5-Pin Power Flat EP T/R - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±25 | |
| 4 | |
| 20 | |
| 10000 | |
| 1 | |
| 154@10V | |
| 41.5@10V | |
| 41.5 | |
| 1790@100V | |
| 150000 | |
| 11.5 | |
| 11.5 | |
| 72.5 | |
| 13.5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 4 |
| Supplier Package | Power Flat EP |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

