STMicroelectronicsSTL33N60DM6MOSFETs
Trans MOSFET N-CH 600V 21A 4-Pin Power Flat EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 21 | |
| 140@10V | |
| 35@10V | |
| 35 | |
| 1500@100V | |
| 150000 | |
| 35 | |
| 9 | |
| 7 | |
| 14 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 4 |
| Supplier Package | Power Flat EP |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

