STMicroelectronicsSTL320N4LF8MOSFETs
Trans MOSFET N-CH Si 40V 360A 8-Pin Power Flat EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| -55 to 175 | |
| 360 | |
| 0.8@10V | |
| 41@4.5V|96@10V | |
| 96 | |
| 7657@25V | |
| 188000 | |
| 21 | |
| 6.3 | |
| 89.2 | |
| 12.3 | |
| -55 | |
| 175 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Supplier Package | Power Flat EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

