10-25% Off
STMicroelectronicsSTL19N60DM2MOSFETs
STL19N60DM2 STMicroelectronics Transistors MOSFETs N-CH 600V 11A 5-Pin Power Flat T/R - Arrow.com
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 5 | |
| 11 | |
| 10000 | |
| 1 | |
| 320@10V | |
| 20@10V | |
| 20 | |
| 800@100V | |
| 90000 | |
| 32.5 | |
| 8 | |
| 9.5 | |
| 13.5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 4 |
| Supplier Package | Power Flat EP |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

