STMicroelectronicsSTL160N10F8MOSFETs
Trans MOSFET N-CH Si 100V 158A 8-Pin Power Flat EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| -55 to 175 | |
| 158 | |
| 3.2@10V | |
| 90@10V | |
| 90 | |
| 5400@50V | |
| 167000 | |
| 19 | |
| 17 | |
| 60 | |
| 22 | |
| -55 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.93 mm |
| Package Width | 5.75 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Supplier Package | Power Flat EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

