STMicroelectronicsSTL120N8F7MOSFETs

Trans MOSFET N-CH 80V 120A 8-Pin Power Flat EP T/R

Total In Stock: 33,683 parts

Regional Inventory: 3,000

    Total$2,726.40Price for 3000

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $1.0813
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 683 parts
      • Price: $1.0813
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 30,000 parts
      • Price: $0.8134

    3,000 In stock: Ships in 4 days

    • (3000)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2430+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.9088

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.