onsemiSTK672-070-EMotor Controller and Driver ICs
Stepper Motor Driver 5V/NV/AV 15-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 2.4(Min) | |
| 1.7 | |
| 4.75|10 | |
| 4.75 to 5.25|10 to 42 | |
| 5 | |
| 5.25|45 | |
| 14 | |
| 6500 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 25.5 |
| Package Width | 8.5 |
| Package Length | 46.6 |
| PCB changed | 15 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 15 | |
| Lead Shape | Through Hole |
Does your system have a hydraulic pumps and linear actuators? Implementing these stepper STK672-070-E stepper motor driver manufactured by ON Semiconductor. Its typical operating supply voltage is 5|N/A V. With an output that has a voltage of 2.4(Min) V, this is power management at its best. This device has a typical operating supply voltage of 5|N/A V. Its minimum operating supply voltage of 4.75|10 V, while its maximum is 5.25|42 V. This motor controller has a maximum operating temperature of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

