onsemiSTK433-060N-EAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 50W Class-AB 15-Pin SIP Box
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.02%@6Ohm@5W | |
| Single | |
| 2-Channel Stereo | |
| ±40 | |
| 70@±33V | |
| Dual | |
| 50x2@6Ohm | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 25.6 |
| Package Width | 9 |
| Package Length | 47 |
| PCB changed | 15 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 15 |
Amplify a wide range of sounds with this STK433-060N-E class D amplifier from ON Semiconductor. It has a maximum load resistance of 6 Ohm. It has a single input signal and a single output signal. It has a 2-channel stereo output. It has a maximum of ±40 V. This audio amplifier has a maximum operating temperature of 150 °C. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
