onsemiSTK404-120N-EAudio Amplifiers
Audio Amp Speaker 1-CH Mono 120W Class-AB 12-Pin SIP Box
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| Single | |
| 1-Channel Mono | |
| ±41 | |
| ±59 | |
| 60@±49V | |
| Dual | |
| 120x1@6Ohm | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 25.5 |
| Package Width | 8.5 |
| Package Length | 46.6 |
| PCB changed | 12 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 12 |
If your output sound needs to be improved, this STK404-120N-E class D amplifier from ON Semiconductor will do the trick. It has a single input signal and a single output signal. It has a maximum load resistance of 6 Ohm. Its typical dual supply voltage is ±41 V, with a maximum of ±59 V. It has a 1-channel mono output. This audio amplifier has a maximum operating temperature of 150 °C. This device uses dual power supplies.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

