Reduced Price
STMicroelectronicsSTIPNS2M50T-HIntelligent Power Modules - IPMs
IPM MOSFET 500V 2A 26-Pin NSDIP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MOSFET | |
| Hex | |
| Three | |
| Over Current/Over Temperature | |
| 500 | |
| 2 | |
| 1000 | |
| 10.4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.1 |
| Package Width | 12.45 |
| Package Length | 29.15 |
| PCB changed | 26 |
| Standard Package Name | DIP |
| Supplier Package | NSDIP |
| 26 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
