50-75% Off
STMicroelectronicsSTIPN1M50-HIntelligent Power Modules - IPMs
IPM MOSFET 500V 1A 26-Pin NDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| MOSFET | |
| Hex | |
| Three | |
| Over Current/Under Voltage | |
| 500 | |
| 1 | |
| 1000 | |
| 9.6 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.1 mm |
| Package Width | 12.45 mm |
| Package Length | 29.15 mm |
| PCB changed | 26 |
| Standard Package Name | DIP |
| Supplier Package | NDIP |
| 26 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

