Reduced Price
STMicroelectronicsSTHVDAC-253MF3Digital to Analog Converters - DACs
DAC 3-CH 7-bit 16-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 7bit | |
| 3 | |
| 3 | |
| 35 | |
| Serial (3-Wire) | |
| Voltage | |
| Unipolar | |
| Internal | |
| 2.3 | |
| Single | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 1.6 |
| Package Length | 1.7 |
| PCB changed | 16 |
| Supplier Package | Flip-Chip |
| 16 | |
| Lead Shape | Ball |
Thanks to STMicroelectronics and their STHVDAC-253MF3 DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device's digital interface is serial (3-wire). It has a voltage output. This DAC has a resolution of 7bit. This DAC has a minimum operating temperature of -30 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

