STMicroelectronicsSTHVDAC-253C7Digital to Analog Converters - DACs
DAC 6-CH 7-bit 12-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 7bit | |
| 6 | |
| 3 | |
| Serial (3-Wire) | |
| Voltage | |
| Unipolar | |
| Internal | |
| 2.3 | |
| Single | |
| ±1LSB | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.43 mm |
| Package Width | 1.1 mm |
| Package Length | 1.45 mm |
| PCB changed | 12 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

