STMicroelectronicsSTH410N4F7-6AGMOSFETs
Trans MOSFET N-CH 40V 200A Automotive AEC-Q101 7-Pin(6+Tab) H2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quint Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 200 | |
| 1.1@10V | |
| 141@10V | |
| 11500@25V | |
| 365000 | |
| 44.2 | |
| 198 | |
| 108 | |
| 35 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.8(Max) |
| Package Width | 8.9(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 6 |
| Tab | Tab |
| Supplier Package | H2PAK |
| 7 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

