STMicroelectronicsSTH320N4F6-6MOSFETs
Trans MOSFET N-CH 40V 200A 7-Pin(6+Tab) H2PAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 4 | |
| 200 | |
| 100 | |
| 1 | |
| 1.3@10V | |
| 240@10V | |
| 240 | |
| 13800@15V | |
| 340000 | |
| 95 | |
| 98 | |
| 190 | |
| 28 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.8(Max) |
| Package Width | 8.9(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 6 |
| Tab | Tab |
| Supplier Package | H2PAK |
| 7 | |
| Lead Shape | Gull-wing |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the STH320N4F6-6 power MOSFET, developed by STMicroelectronics. Its maximum power dissipation is 300000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This N channel MOSFET transistor operates in enhancement mode. This device is made with stripfet technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

