STMicroelectronicsSTGWT60H65FBIGBT Chip
Trans IGBT Chip N-CH 650V 80A 375W 3-Pin(3+Tab) TO-3P Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 650 | |
| 1.6 | |
| 80 | |
| 0.25 | |
| 375 | |
| -40 | |
| 175 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 18.7 |
| Package Width | 4.8 |
| Package Length | 15.6 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3P |
| 3 | |
| Lead Shape | Through Hole |
The STGWT60H65FB IGBT transistor from STMicroelectronics is perfect to use as an electronic switch eliminating the current at the gate. It has a maximum collector emitter voltage of 650 V. Its maximum power dissipation is 375000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has an operating temperature range of -40 °C to 175 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

