STMicroelectronicsSTGW20NC60VIGBT Chip

Trans IGBT Chip N-CH 600V 60A 200W 3-Pin(3+Tab) TO-247 Tube

This powerful and secure STGW20NC60V IGBT transistor from STMicroelectronics will make sure your circuit works properly. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 200000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This device is made with powermesh technology.

Import TariffMay apply to this part

Total In Stock: 1,239 parts

Regional Inventory: 99

    Total$2.17Price for 1

    99 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1017+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 99 parts
      • Price: $2.172
    • (30)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2530+
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 1,140 parts
      • Price: $1.6472

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.