STMicroelectronicsSTGIF10CH60S-LIntelligent Power Modules - IPMs
IPM IGBT 600V 15A 26-Pin SDIP2F Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Short Circuit/Under Voltage | |
| 600 | |
| 1.65 | |
| 15 | |
| 1500 | |
| 0.1 | |
| 33000 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 24 |
| Package Length | 38 |
| PCB changed | 26 |
| Standard Package Name | DIP |
| Supplier Package | SDIP2F |
| 26 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

