STMicroelectronicsSTGIB15CH60TS-LZIntelligent Power Modules - IPMs
IPM IGBT 600V 20A 26-Pin SDIP2B EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Short Circuit/Under Voltage | |
| 600 | |
| 1.65 | |
| 20 | |
| 1500 | |
| 0.1 | |
| 81 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.5 mm |
| Package Width | 24 mm |
| Package Length | 38 mm |
| PCB changed | 26 |
| Standard Package Name | DIP |
| Supplier Package | SDIP2B EP |
| 26 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

