STMicroelectronicsSTGF3NC120HDIGBT Chip
Trans IGBT Chip N-CH 1200V 6A 25W 3-Pin(3+Tab) TO-220FP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 1200 | |
| 2.3 | |
| 6 | |
| 0.1 | |
| 25 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.4(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
This fast-switching STGF3NC120HD IGBT transistor from STMicroelectronics will be perfect in your circuit. It has a maximum collector emitter voltage of 1200 V. Its maximum power dissipation is 25000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

