STMicroelectronicsSTGAP3SXSTRGate and Power Drivers
Driver 10A 1-OUT Half Brdg 16-Pin SO W
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Half Bridge | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 20(Typ) | |
| 18(Typ) | |
| 1000 | |
| 95 | |
| CMOS|TTL|3.3V|5V | |
| 3.1 | |
| 5.5 | |
| 10 | |
| -40 | |
| 125 | |
| Industrial | |
| 95 | |
| 95 | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO W |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

