STMicroelectronicsSTGAP2SMGate and Power Drivers
Driver 2-OUT Half Brdg 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Half Bridge | |
| 2 | |
| 2 | |
| 30(Typ) | |
| 30(Typ) | |
| 4000 | |
| 90 | |
| CMOS|TTL|3.3V|5V | |
| 3 | |
| 5.5 | |
| 850 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

