STMicroelectronicsSTGAP2SICSCTRGate and Power Drivers
Driver 1-OUT Half Brdg 8-Pin SO W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Half Bridge | |
| 1 | |
| MOSFET | |
| 1 | |
| 30(Typ) | |
| 30(Typ) | |
| 1000 | |
| 90 | |
| CMOS|TTL|3.3V|5V | |
| 3 | |
| 5.5 | |
| 0.99 | |
| 1.98 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) |
| Package Width | 7.59(Max) |
| Package Length | 6.05(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO W |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

