25-50% Off
STMicroelectronicsSTGAP2GSNCTRGate and Power Drivers
Driver 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| GaNFET | |
| 2 | |
| 30(Typ) | |
| 30(Typ) | |
| 2000 | |
| 65 | |
| CMOS|TTL|3.3V|5V | |
| 3.1 | |
| 5.5 | |
| -40 | |
| 125 | |
| Industrial | |
| 65 | |
| 65 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

