STMicroelectronicsSTG3820BJRAnalog Switch Multiplexers
Analog Switch Octal 2:1 30-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Octal 2:1 | |
| DPDT | |
| 4 | |
| 16 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 480 | |
| 0.13(Typ)@4.3V|0.14(Typ)@3.3V|0.15(Typ)@2.7V|0.21(Typ)@1.95V | |
| 36(Typ)@1.95V | |
| 29(Typ)@1.95V | |
| 800(Typ)@4.3V | |
| Single | |
| Single | |
| 1.65 | |
| 3 | |
| 4.3 | |
| 300 | |
| 300 | |
| 7.3@3V | |
| 5 to 10 | |
| 35 | |
| Single | |
| 1120 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.42 |
| Package Width | 2 |
| Package Length | 2.4 |
| PCB changed | 30 |
| Supplier Package | Flip-Chip |
| 30 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

