STMicroelectronicsSTG3682QTRAnalog Switch Multiplexers
Analog Switch/Analog Multiplexer Dual 2:1 10-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch|Analog Multiplexer | |
| Dual 2:1 | |
| SPDT | |
| 2:1 | |
| 2 | |
| 4 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 480 | |
| 0.3(Typ)@1.95V|0.3(Typ)@2.7V|0.27(Typ)@3.3V|0.28(Typ)@4.3V | |
| 31(Typ)@1.95V | |
| 22(Typ)@1.95V | |
| 800(Typ)@4.3V | |
| Single | |
| Single | |
| 1.65 | |
| 3 | |
| 4.3 | |
| 128 | |
| 128 | |
| 6.5@3V | |
| 5 to 10 | |
| 35 | |
| Single | |
| 1120 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 mm |
| Package Width | 1.4 mm |
| Package Length | 1.8 mm |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
