10-25% Off
STMicroelectronicsSTF6N80K5MOSFETs
Trans MOSFET N-CH 800V 4.5A 3-Pin(3+Tab) TO-220FP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| 30 | |
| 5 | |
| -55 to 150 | |
| 4.5 | |
| 10000 | |
| 1 | |
| 1600@10V | |
| 13@10V | |
| 13 | |
| 270@100V | |
| 25000 | |
| 16 | |
| 7.5 | |
| 28.5 | |
| 16 | |
| -55 | |
| 150 | |
| Tube | |
| 30 | |
| 1.5 | |
| Mounting | Through Hole |
| Package Height | 16.4(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
Use STMicroelectronics' STF6N80K5 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 25000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes supermesh 5 technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

