STMicroelectronicsSTF30N65M5MOSFETs
Trans MOSFET N-CH Si 650V 22A 3-Pin(3+Tab) TO-220FP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±25 | |
| 22 | |
| 139@10V | |
| 64@10V | |
| 64 | |
| 2880@100V | |
| 30000 | |
| 10 | |
| 8 | |
| 50 | |
| 50 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.4(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
If you need to either amplify or switch between signals in your design, then STMicroelectronics' STF30N65M5 power MOSFET is for you. Its maximum power dissipation is 30000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes mdmesh technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

