STMicroelectronicsSTEVAL-ISA100V1Power Management Development Boards and Kits
L7986A DC to DC Converter and Switching Regulator Chip 0.6V Output Demonstration Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 0.6(Min) | |
| 3000 | |
| 4.5VDC to 28VDC | |
| 250 | |
| L7986A |
Ideal for figuring out power consumption at the design phase this STEVAL-ISA100V1 power management development kit manufactured by STMicroelectronics will exceed your needs.
Dev Kit Description
The STEVAL-ISA100V1 demonstration board is a step-down switching power supply based on the L7986A in HSOP8 package. The L7986A is a step-down switching regulator with a 3.7 A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 3 A current to the load depending on the application conditions. The input voltage can range from 4.5 V to 38 V, while the output voltage can be set starting from 0.6 V to VIN.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

