STMicroelectronicsSTEVAL-ISA079V2Power Management Development Boards and Kits
L6928 DC to DC Converter and Switching Regulator Chip 0.6V Output Demonstration Board
| Compliant | |
| EAR99 | |
| NRND | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 0.6(Min) | |
| 800 | |
| 2VDC to 5.5VDC | |
| 1400 | |
| 95 | |
| L6928 |
This STEVAL-ISA079V2 by STMicroelectronics power management development kit helps you control the power levels of your electronic circuits. Its output produces a current of 800 mA. This part has single output. This part is 95 % efficient. It has a switching frequency of 1400 KHz.
Dev Kit Description
The STEVAL-ISA079V2 demonstration board is based on the L6928 DC-DC monolithic regulator, specifically designed to provide extremely high efficiency. The L6928 supply voltage can be as low as 2.0 V, allowing its use in single Li-Ion cell supplied applications.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

