STMicroelectronicsSTEVAL-ISA077V2Power Management Development Boards and Kits
L6920D DC to DC Converter and Switching Regulator Chip 2V to 5.2V Output Demonstration Board
| Compliant | |
| EAR99 | |
| NRND | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 2 to 5.2 | |
| 0.6VDC to 5.5VDC | |
| L6920D |
Ideal for figuring out power consumption at the design phase this STEVAL-ISA077V2 power management development kit manufactured by STMicroelectronics will exceed your needs.
Dev Kit Description
The STEVAL-ISA077V2 demonstration board is based on the L6920D high efficiency step-up converter as well as the external components required for a typical application.
Startup is guaranteed at 1 V and the device operates down to 0.6 V. The output voltage can be adjusted from 2 V to 5.2 V and two fixed output voltages (3.3 V and 5 V) are also available.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

