STMicroelectronicsSTEVAL-ISA058V1Power Management Development Boards and Kits

VIPER17 AC to DC Switching Converter 5V Output Demonstration Board

  • Dev Kit Description

    The STEVAL-ISA058V1 demonstration board is a 5 W off-line power supply designed as an evaluation platform for the VIPer17 offline high voltage converter.
    The VIPer17 features an 800 V rugged power section, PWM control, two levels of overcurrent protection, overvoltage and overload protection, hysteretic thermal protection, soft-start and safe auto-restart after fault condition removal. Burst mode operation and the very low consumption of the device help to meet standby energy saving regulations. Advance frequency jittering reduces EMI filter cost. A brown-out function protects the switch mode power supply when the rectified input voltage level is below the normal minimum level specified for the system. A high voltage startup circuit is embedded in the device.

13 parts: Ships tomorrow

    Total$39.57Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1141+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Italy
      • In Stock: 13 parts
      • Price: $39.57

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.