STMicroelectronicsSTEVAL-ISA010V1Power Management Development Boards and Kits
VIPER16 AC to DC Switching Converter 4.8V to 5.2V/10.8V to 13.2V Output Demonstration Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| AC to DC Switching Converter | |
| 2 | |
| 4.8 to 5.2/10.8 to 13.2 | |
| 150 | |
| 85VAC to 500VAC | |
| VIPER16 | |
| 45 | |
| 27 |
Save the earth with a better design by implementing this STEVAL-ISA010V1 power management development kit by STMicroelectronics. Its output produces a current of 150 mA. This part has 2 outputs. This product is 45 mm long.
Dev Kit Description
This demonstration board based on VIPER16 is designed as an example of a simple non-isolated auxiliary power supply for a range of input voltages from 85 VAC to 500 VAC.
There is an ever-increasing demand for small power supplies capable of working without voltage range limitations, even at nominal levels of 400 VAC and 415 VAC, respectively. The real voltage level can reach 500 VAC (415 V + 20%).
The major markets for this type of SMPS are home appliances and metering.
The VIPER16 device includes an 800 V rugged power switch, a PWM controller, programmable overcurrent, overvoltage, overload, a hysteretic thermal protection, soft-start and safe auto-restartafter any fault condition removal. Burst mode operation at light load combined with the very low consumption of the device helps to meet standby energy-saving regulations.
The significant benefit of this new chip derives from the jitter of the switching frequency and the possibility to supply the chip directly from the DC HV bus, so auxiliary supply is not mandatory. The VIPER16 is suitable for flyback or buck topologies and thanks to an internal self-supply circuit it does not require an auxiliary supply.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

