STMicroelectronicsSTEVAL-IHM025V1Power Management Development Boards and Kits
STGIPL14K60 Specialized Power IC and Module Demonstration Board
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| Specialized Power IC and Module | |
| 1000 | |
| 125VDC to 400VDC|90VAC to 285VAC | |
| STGIPL14K60 |
Ideal for figuring out power consumption at the design phase this STEVAL-IHM025V1 power management development kit manufactured by STMicroelectronics will exceed your needs.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

