STMicroelectronicsSTEVAL-EVK-U0I1Sensor Development Boards and Kits
Image Sensor Evaluation Board
EVK Main: Hardware USB kit for evaluating ST BrightSense image sensors on a computer
The EVK Main is a versatile hardware kit enabling to evaluate any ST BrightSense image sensor or associated evaluation promodule on a computer. This comprehensive evaluation solution includes an EVK Main board with USB-C output and a mechanical holder for stable image capture. Leveraging its well-thought-out modular design, the EVK Main can be used and reused in various ways to perform image sensor evaluation. With its two input connectors, it offers the user the flexibility to evaluate image sensors either as turnkey evaluation promodules or combined with any off-the-shelf M12 lens. Evaluating ST BrightSense image sensors as turnkey promodules is instant by plugging any promodule (CAM-56G3, CAM-66GY, CAM-55G0, CAM-55G1) onto the common flex-to-board connector at the bottom left of the board.
Related Products
| Compliant | |
| 3A991a.3. | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Image | |
| I2C/USB | |
| 50 | |
| 27 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

