STMicroelectronicsSTEVAL-CAM-M0I1Sensor Development Boards and Kits
Image Sensor Evaluation Board Linux OS
P-Board: Hardware MIPI CSI-2 kit for integrating promodules on embedded processing platforms
The P-Board is a versatile hardware kit for integrating seamlessly any ST BrightSense image sensor in the form of a promodule on embedded processing platforms. This comprehensive development solution includes a promodule board with MIPI CSI-2 output and a ribbon cable. Featuring a MIPI CSI-2 output and I²C communication interface, the P-Board is natively compatible with embedded vision platforms. Hardware integration is immediate by plugging the standard FFC cable provided from the P-Board to the embedded processing board.
Related Products
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Image | |
| I2C | |
| Linux | |
| 35 | |
| 30 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

