Amplifier IC Development Boards and Kits
STEVAL-AETKT1V2
TSC2010/TSC2011/TSC2012 Special Purpose Amplifier Evaluation Kit
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Yes
PPAP
Unknown
Type
Evaluation Kit
Supported Device
TSC2010/TSC2011/TSC2012
Supported Device Technology
Special Purpose Amplifier
Operating Supply Voltage Range (VDC)
2.7 to 5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125

