Sensor Development Boards and Kits
STEVAL-55G0MBI1
VD55G0 Image Sensor Evaluation Board Linux OS
STMicroelectronicsVD55G0 S-Board: Hardware MIPI CSI-2 kit for the evaluation and integration of VD55G0 image sensor
The VD55G0 S-Board STEVAL-55G0MBI1 carries the sensor VD55G0CCA1/RW. This kit can be customized to your application with a broad range of M12 or smaller off-the-shelf lenses so there is no need to add a standard promodule.
Related Products
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
VD55G0
Supported Device Technology
Image
Interface Type
I2C
Operating Systems
Linux
Development Software
GUI
Product Length (mm)
35
Product Depth (mm)
30

