VD55G0 promodules: Camera module evaluation samples for instant integration of VD55G0 sensor
The CAM-55G0 promodules are a full range of sample camera modules made for a seamless evaluation and integration of the VD55G0 0.38-megapixel monochrome image sensor. These ready-to-use vision extensions integrate VD55G0 image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 5.0 mm square. Featuring MIPI CSI-2 output, the promodules are perfectly suited for embedded low-power setups.
Related Products
| Compliant | |
| EAR99 | |
| Active | |
| 8525.89.50.50 | |
| Automotive | No |
| PPAP | No |
| Camera Module | |
| Monochrome | |
| I2C | |
| 644X604 | |
| 8 | |
| 11.85 | |
| 2.8 |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

